


TPS73518QDRBRQ1 | |
---|---|
DigiKey Part Number | 296-40955-2-ND - Tape & Reel (TR) 296-40955-1-ND - Cut Tape (CT) 296-40955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73518QDRBRQ1 |
Description | IC REG LINEAR 1.8V 500MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73518QDRBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 60dB ~ 21dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.36000 | $18.36 |
10 | $13.61600 | $136.16 |
25 | $12.42360 | $310.59 |
100 | $11.11240 | $1,111.24 |
250 | $10.48660 | $2,621.65 |
500 | $10.10922 | $5,054.61 |
1,000 | $9.79880 | $9,798.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.41530 | $28,245.90 |
6,000 | $9.22762 | $55,365.72 |
9,000 | $9.13365 | $82,202.85 |