Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73515QDRBRQ1

DigiKey Part Number
296-40954-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS73515QDRBRQ1
Description
IC REG LINEAR 1.5V 500MA 8-SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS73515QDRBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 500mA
Current - Output
Current - Quiescent (Iq)
65 µA
PSRR
60dB ~ 21dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 46,836 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$9.40329$28,209.87
6,000$9.21585$55,295.10
9,000$9.12200$82,098.00
Manufacturers Standard Package

Other Suppliers on DigiKey

46,836In Stock
Ships from Rochester Electronics, LLC