


TPS73230DCQR | |
---|---|
DigiKey Part Number | 296-16865-2-ND - Tape & Reel (TR) 296-16865-1-ND - Cut Tape (CT) 296-16865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73230DCQR |
Description | IC REG LINEAR 3V 250MA SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73230DCQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 950 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.56000 | $18.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $10.74206 | $26,855.15 |
5,000 | $10.52327 | $52,616.35 |
7,500 | $10.41371 | $78,102.82 |