


TPS73218DBVR | |
|---|---|
DigiKey Part Number | 296-41770-2-ND - Tape & Reel (TR) 296-41770-1-ND - Cut Tape (CT) 296-41770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73218DBVR |
Description | IC REG LINEAR 1.8V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73218DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 950 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 10 | $8.92000 | $89.20 |
| 25 | $8.09320 | $202.33 |
| 100 | $7.18480 | $718.48 |
| 250 | $6.75148 | $1,687.87 |
| 500 | $6.49038 | $3,245.19 |
| 1,000 | $6.27539 | $6,275.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.00978 | $18,029.34 |
| 6,000 | $5.87977 | $35,278.62 |
| 9,000 | $5.81469 | $52,332.21 |










