TPS73132MDBVREP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.72872
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73132MDBVREP

DigiKey Part Number
296-22488-2-ND - Tape & Reel (TR)
296-22488-1-ND - Cut Tape (CT)
296-22488-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73132MDBVREP
Description
IC REG LINEAR 3.2V 150MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS73132MDBVREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 150mA
Current - Output
Current - Quiescent (Iq)
550 µA
Current - Supply (Max)
750 µA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Reverse Polarity
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.10000$26.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$17.39504$52,185.12
Manufacturers Standard Package