MFR Recommended
Similar
Similar
Similar
Similar
Similar



TPS73130DBVRG4 | |
|---|---|
DigiKey Part Number | TPS73130DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS73130DBVRG4 |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73130DBVRG4 Models |
Category | Current - Quiescent (Iq) 550 µA |
Mfr | Current - Supply (Max) 750 µA |
Packaging Tape & Reel (TR) | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS73130DBVR | Texas Instruments | 4,437 | 296-37688-1-ND | $10.44000 | MFR Recommended |
| MIC5305-3.0YD5-TR | Microchip Technology | 1,060 | 576-1297-1-ND | $4.03000 | Similar |
| RT9193-30GB | Richtek USA Inc. | 14,730 | 1028-RT9193-30GBCT-ND | $3.37000 | Similar |
| SP6203EM5-L-3-0 | MaxLinear, Inc. | 0 | 1016-1399-ND | $0.00000 | Similar |
| SP6205EM5-L-3-0 | MaxLinear, Inc. | 0 | 1016-1207-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.60190 | $13,805.70 |
| 6,000 | $4.49742 | $26,984.52 |
| 9,000 | $4.44514 | $40,006.26 |
| 15,000 | $4.38719 | $65,807.85 |





