


TPS73025YZQT | |
|---|---|
DigiKey Part Number | 296-TPS73025YZQTTR-ND - Tape & Reel (TR) 296-TPS73025YZQTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS73025YZQT |
Description | IC REG LINEAR 2.5V 200MA 5-DSBGA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS73025YZQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 68dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $5.43400 | $54.34 |
| 25 | $4.89680 | $122.42 |
| 100 | $4.30810 | $430.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.02688 | $1,006.72 |
| 500 | $3.85736 | $1,928.68 |
| 750 | $3.77257 | $2,829.43 |
| 1,250 | $3.67843 | $4,598.04 |
| 1,750 | $3.62347 | $6,341.07 |
| 2,500 | $3.57056 | $8,926.40 |

