


TPS728330180YZUT | |
---|---|
DigiKey Part Number | 296-TPS728330180YZUTTR-ND - Tape & Reel (TR) 296-TPS728330180YZUTCT-ND - Cut Tape (CT) 296-TPS728330180YZUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS728330180YZUT |
Description | IC REG LINEAR 3.3/1.8V 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS728330180YZUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 65dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.14000 | $13.14 |
10 | $9.60700 | $96.07 |
25 | $8.72320 | $218.08 |
100 | $7.75610 | $775.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.29368 | $1,823.42 |
500 | $7.01498 | $3,507.49 |
750 | $6.87556 | $5,156.67 |
1,250 | $6.72094 | $8,401.17 |
1,750 | $6.63059 | $11,603.53 |
2,500 | $6.54368 | $16,359.20 |
6,250 | $6.35655 | $39,728.44 |
12,500 | $6.24379 | $78,047.38 |