


TPS728180285YZUR | |
---|---|
DigiKey Part Number | 296-52084-2-ND - Tape & Reel (TR) 296-52084-1-ND - Cut Tape (CT) 296-52084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS728180285YZUR |
Description | IC REG LINEAR 1.8V/2.85V 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS728180285YZUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 65dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.18000 | $10.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.44507 | $16,335.21 |
6,000 | $5.32520 | $31,951.20 |
9,000 | $5.26517 | $47,386.53 |
15,000 | $5.19869 | $77,980.35 |