


TPS72748YFFT | |
---|---|
DigiKey Part Number | 296-TPS72748YFFTTR-ND - Tape & Reel (TR) 296-TPS72748YFFTCT-ND - Cut Tape (CT) 296-TPS72748YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72748YFFT |
Description | IC REG LINEAR 4.8V 250MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS72748YFFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 4.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.163V @ 250mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 12 µA | |
Current - Supply (Max) | 130 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.84000 | $12.84 |
10 | $9.41700 | $94.17 |
25 | $8.54800 | $213.70 |
100 | $7.59480 | $759.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.14076 | $1,785.19 |
500 | $6.86696 | $3,433.48 |
750 | $6.72983 | $5,047.37 |
1,250 | $6.57783 | $8,222.29 |
1,750 | $6.48903 | $11,355.80 |
2,500 | $6.40358 | $16,008.95 |
6,250 | $6.21968 | $38,873.00 |
12,500 | $6.10885 | $76,360.62 |