


TPS72515KTTR | |
---|---|
DigiKey Part Number | 296-50152-2-ND - Tape & Reel (TR) 296-50152-1-ND - Cut Tape (CT) 296-50152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72515KTTR |
Description | IC REG LINEAR 1.5V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72515KTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 225 µA | |
Current - Supply (Max) | 325 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.12000 | $42.12 |
10 | $32.13000 | $321.30 |
25 | $29.62840 | $740.71 |
100 | $26.87870 | $2,687.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $24.77834 | $12,389.17 |
1,000 | $24.12827 | $24,128.27 |
1,500 | $23.80265 | $35,703.97 |
2,500 | $23.44175 | $58,604.38 |
3,500 | $23.23103 | $81,308.60 |