


TPS72012YZUR | |
|---|---|
DigiKey Part Number | 296-48774-2-ND - Tape & Reel (TR) 296-48774-1-ND - Cut Tape (CT) 296-48774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72012YZUR |
Description | IC REG LINEAR 1.2V 350MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 5-DSBGA (0.96x1.33) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72012YZUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 38 µA | |
Current - Supply (Max) | 80 µA | |
PSRR | 85dB ~ 50dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (0.96x1.33) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $6.28900 | $62.89 |
| 25 | $5.67960 | $141.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.14188 | $12,425.64 |
| 6,000 | $4.04606 | $24,276.36 |
| 9,000 | $3.99810 | $35,982.90 |
| 15,000 | $3.94491 | $59,173.65 |
| 21,000 | $3.91386 | $82,191.06 |



