TPS71733DCKRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6,975
Unit Price: $9.45000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71733DCKRG4

DigiKey Part Number
TPS71733DCKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS71733DCKRG4
Description
IC REG LINEAR 3.3V 150MA SC-70-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TPS71733DCKRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
80 µA
Mfr
Current - Supply (Max)
100 µA
Packaging
Tape & Reel (TR)
PSRR
70dB ~ 45dB (100Hz ~ 1MHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SC-70-5
Voltage Dropout (Max)
0.3V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS71733DCKRTexas Instruments6,975296-19675-1-ND$9.45000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes