


TPS715A01DRBT-NM | |
|---|---|
DigiKey Part Number | 296-29498-2-ND - Tape & Reel (TR) 296-29498-1-ND - Cut Tape (CT) 296-29498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS715A01DRBT-NM |
Description | IC REG LINEAR POS ADJ 80MA 8-SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 80mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS715A01DRBT-NM Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5.8 µA |
Part Status Active | PSRR 60dB (100kHz) |
Output Configuration | Protection Features Over Current, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 24V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 8-SON (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.12V @ 80mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.81000 | $56.81 |
| 10 | $43.73800 | $437.38 |
| 25 | $40.46640 | $1,011.66 |
| 100 | $36.87100 | $3,687.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $35.15580 | $8,788.95 |
| 500 | $34.12252 | $17,061.26 |
| 750 | $33.60500 | $25,203.75 |
| 1,250 | $33.03149 | $41,289.36 |
| 1,750 | $32.69648 | $57,218.84 |
| 2,500 | $32.37423 | $80,935.57 |

