


TPS71533DCKRG4 | |
|---|---|
DigiKey Part Number | 296-52813-2-ND - Tape & Reel (TR) 296-52813-1-ND - Cut Tape (CT) 296-52813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71533DCKRG4 |
Description | IC REG LINEAR 3.3V 50MA SC-70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71533DCKRG4 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100kHz) |
Part Status Discontinued at DigiKey | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Input (Max) 24V | Supplier Device Package SC-70-5 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.75V @ 50mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP715SQ33T2G | onsemi | 14,113 | NCP715SQ33T2GOSCT-ND | $2.22000 | Similar |
| STLQ50C33R | STMicroelectronics | 5,206 | 497-5817-1-ND | $3.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.61808 | $7,854.24 |
| 6,000 | $2.55234 | $15,314.04 |
| 9,000 | $2.51941 | $22,674.69 |
| 15,000 | $2.48292 | $37,243.80 |
| 21,000 | $2.46160 | $51,693.60 |
| 30,000 | $2.44108 | $73,232.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $4.20900 | $42.09 |
| 25 | $3.78200 | $94.55 |
| 100 | $3.30920 | $330.92 |
| 250 | $3.08308 | $770.77 |
| 500 | $2.94708 | $1,473.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $4.08600 | $40.86 |
| 25 | $3.67320 | $91.83 |
| 100 | $3.21210 | $321.21 |
| 250 | $2.99328 | $748.32 |
| 500 | $2.86124 | $1,430.62 |
| 1,000 | $2.75248 | $2,752.48 |


