


TPS71501DCKR | |
|---|---|
DigiKey Part Number | 296-12957-2-ND - Tape & Reel (TR) 296-12957-1-ND - Cut Tape (CT) 296-12957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71501DCKR |
Description | IC REG LIN POS ADJ 50MA SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71501DCKR Models |
Category | Voltage Dropout (Max) 0.75V @ 50mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 4.2 µA |
Part Status Active | PSRR 60dB (100kHz) |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 24V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SC-70-5 |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $4.38200 | $43.82 |
| 25 | $3.93640 | $98.41 |
| 100 | $3.44730 | $344.73 |
| 250 | $3.21360 | $803.40 |
| 500 | $3.07286 | $1,536.43 |
| 1,000 | $2.95678 | $2,956.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.81351 | $8,440.53 |
| 6,000 | $2.74336 | $16,460.16 |
| 9,000 | $2.70825 | $24,374.25 |
| 15,000 | $2.66933 | $40,039.95 |
| 21,000 | $2.64659 | $55,578.39 |
| 30,000 | $2.62472 | $78,741.60 |












