
TPS71401DRVRM3 | |
|---|---|
DigiKey Part Number | 296-TPS71401DRVRM3TR-ND - Tape & Reel (TR) 296-TPS71401DRVRM3CT-ND - Cut Tape (CT) 296-TPS71401DRVRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71401DRVRM3 |
Description | IC REG LIN POS ADJ 80MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 80mA 6-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 7.4 µA | |
Current - Supply (Max) | 7.4 µA | |
PSRR | 60dB (100kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.10523 | $9,315.69 |
| 6,000 | $3.02960 | $18,177.60 |
| 9,000 | $2.99171 | $26,925.39 |
| 15,000 | $2.94974 | $44,246.10 |
| 21,000 | $2.92520 | $61,429.20 |

