


TPS70936DBVT | |
|---|---|
DigiKey Part Number | 296-39475-2-ND - Tape & Reel (TR) 296-39475-1-ND - Cut Tape (CT) 296-39475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70936DBVT |
Description | IC REG LINEAR 3.6V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70936DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.91000 | $12.91 |
| 10 | $9.41400 | $94.14 |
| 25 | $8.54360 | $213.59 |
| 100 | $7.58680 | $758.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.13100 | $1,782.75 |
| 500 | $6.85624 | $3,428.12 |
| 750 | $6.71861 | $5,038.96 |
| 1,250 | $6.56615 | $8,207.69 |
| 1,750 | $6.47704 | $11,334.82 |
| 2,500 | $6.39130 | $15,978.25 |

