


TPS70915DRVR | |
|---|---|
DigiKey Part Number | 296-40918-2-ND - Tape & Reel (TR) 296-40918-1-ND - Cut Tape (CT) 296-40918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70915DRVR |
Description | IC REG LINEAR 1.5V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS70915DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.42251 | $13,267.53 |
| 6,000 | $4.32141 | $25,928.46 |
| 9,000 | $4.27077 | $38,436.93 |
| 15,000 | $4.21467 | $63,220.05 |

