


TPS70912DRVT | |
---|---|
DigiKey Part Number | 296-TPS70912DRVTTR-ND - Tape & Reel (TR) 296-TPS70912DRVTCT-ND - Cut Tape (CT) 296-TPS70912DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70912DRVT |
Description | IC REG LINEAR 1.2V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS70912DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.87000 | $10.87 |
10 | $7.91100 | $79.11 |
25 | $7.16840 | $179.21 |
100 | $6.35020 | $635.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.95996 | $1,489.99 |
500 | $5.72436 | $2,862.18 |
750 | $5.60643 | $4,204.82 |
1,250 | $5.47586 | $6,844.82 |
1,750 | $5.39944 | $9,449.02 |
2,500 | $5.32604 | $13,315.10 |
6,250 | $5.16789 | $32,299.31 |
12,500 | $5.07256 | $63,407.00 |