6-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-WSON
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS70628DRVT

DigiKey Part Number
296-42136-2-ND - Tape & Reel (TR)
296-42136-1-ND - Cut Tape (CT)
296-42136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS70628DRVT
Description
IC REG LINEAR 2.8V 150MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS70628DRVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.54V @ 150mA
Current - Output
Current - Quiescent (Iq)
2.55 µA
Current - Supply (Max)
350 µA
PSRR
80dB ~ 52dB (10Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 306
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.59000$10.59
10$7.68500$76.85
25$6.96280$174.07
100$6.16480$616.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.78448$1,446.12
500$5.55490$2,777.45
750$5.43995$4,079.96
1,250$5.31258$6,640.72
1,750$5.23815$9,166.76
2,500$5.16652$12,916.30
6,250$5.01236$31,327.25
12,500$4.91944$61,493.00
Manufacturers Standard Package

Other Suppliers on DigiKey

68,500In Stock
Ships from Rochester Electronics, LLC