


TPS70628DRVR | |
---|---|
DigiKey Part Number | 296-50142-2-ND - Tape & Reel (TR) 296-50142-1-ND - Cut Tape (CT) 296-50142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70628DRVR |
Description | IC REG LINEAR 2.8V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS70628DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.54V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.55 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $4.48300 | $44.83 |
25 | $4.02680 | $100.67 |
100 | $3.53070 | $353.07 |
250 | $3.29292 | $823.23 |
500 | $3.14990 | $1,574.95 |
1,000 | $3.03208 | $3,032.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.88652 | $8,659.56 |
6,000 | $2.81531 | $16,891.86 |
9,000 | $2.77962 | $25,016.58 |
15,000 | $2.74013 | $41,101.95 |
21,000 | $2.71701 | $57,057.21 |
30,000 | $2.69481 | $80,844.30 |