Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TPS70628DBVT | |
|---|---|
DigiKey Part Number | 296-42134-2-ND - Tape & Reel (TR) 296-42134-1-ND - Cut Tape (CT) 296-42134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70628DBVT |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70628DBVT Models |
Category | Current - Quiescent (Iq) 2.55 µA |
Mfr | Current - Supply (Max) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 52dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 1.54V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS70628DBVR | Texas Instruments | 2,529 | 296-50141-1-ND | $6.33000 | Parametric Equivalent |
| ADP121-AUJZ33R7 | Analog Devices Inc. | 3,671 | 505-ADP121-AUJZ33R7CT-ND | $10.11000 | Similar |
| ADP165AUJZ-3.3-R7 | Analog Devices Inc. | 4,053 | ADP165AUJZ-3.3-R7CT-ND | $12.50000 | Similar |
| ADP166AUJZ-3.3-R7 | Analog Devices Inc. | 10,514 | 505-ADP166AUJZ-3.3-R7CT-ND | $12.50000 | Similar |
| AP7311-33WG-7 | Diodes Incorporated | 3,191 | AP7311-33WG-7DICT-ND | $2.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $7.85200 | $78.52 |
| 25 | $7.10680 | $177.67 |
| 100 | $6.29110 | $629.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.90204 | $1,475.51 |
| 500 | $5.66740 | $2,833.70 |
| 750 | $5.54995 | $4,162.46 |
| 1,250 | $5.41974 | $6,774.68 |
| 1,750 | $5.34360 | $9,351.30 |
| 2,500 | $5.27044 | $13,176.10 |







