TPS70628DBVT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3,029
Unit Price: $6.17000
Datasheet

Similar


Analog Devices Inc.
In Stock: 15,338
Unit Price: $16.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,334
Unit Price: $18.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 11,419
Unit Price: $18.69000
Datasheet

Similar


Diodes Incorporated
In Stock: 661
Unit Price: $2.30000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7,416
Unit Price: $22.80000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,500
Unit Price: $22.80000
Datasheet

Similar


Microchip Technology
In Stock: 6,831
Unit Price: $4.12000
Datasheet

Similar


onsemi
In Stock: 7,304
Unit Price: $4.45000
Datasheet

Similar


onsemi
In Stock: 79
Unit Price: $5.68000
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS70628DBVT

DigiKey Part Number
296-42134-2-ND - Tape & Reel (TR)
296-42134-1-ND - Cut Tape (CT)
296-42134-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS70628DBVT
Description
IC REG LINEAR 2.8V 150MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS70628DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.54V @ 150mA
Current - Output
Current - Quiescent (Iq)
2.55 µA
Current - Supply (Max)
350 µA
PSRR
80dB ~ 52dB (10Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.54000$10.54
10$7.63100$76.31
25$6.90840$172.71
100$6.11560$611.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.73736$1,434.34
500$5.50934$2,754.67
750$5.39515$4,046.36
1,250$5.26854$6,585.67
1,750$5.19463$9,090.60
2,500$5.12346$12,808.65
6,250$4.97026$31,064.12
12,500$4.87797$60,974.63
Manufacturers Standard Package