


TPS70302PWPR | |
|---|---|
DigiKey Part Number | 296-TPS70302PWPRTR-ND - Tape & Reel (TR) 296-TPS70302PWPRCT-ND - Cut Tape (CT) 296-TPS70302PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70302PWPR |
Description | IC REG LINEAR POS ADJ 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 1A, 2A 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS70302PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.25V @ 1A, - | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 65dB (1kHz), 60dB (1kHz) | |
Control Features | Enable, Power Good, Reset, Sequencing | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.79000 | $70.79 |
| 10 | $54.96100 | $549.61 |
| 25 | $51.00280 | $1,275.07 |
| 100 | $46.65040 | $4,665.04 |
| 250 | $44.57564 | $11,143.91 |
| 500 | $43.32484 | $21,662.42 |
| 1,000 | $42.29567 | $42,295.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $41.44857 | $82,897.14 |

