
TPS6755ID | |
---|---|
DigiKey Part Number | 296-10984-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS6755ID |
Description | IC REG BUCK BST ADJ 270MA 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Adjustable -1.22V 1 Output 270mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6755ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -9.3V | |
Current - Output | ||
Frequency - Switching | 160kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.95000 | $64.95 |
10 | $50.28100 | $502.81 |
75 | $43.29040 | $3,246.78 |
150 | $41.66433 | $6,249.65 |
300 | $40.32637 | $12,097.91 |
525 | $39.42093 | $20,695.99 |
1,050 | $38.47958 | $40,403.56 |