
TPS65950BZXNR | |
---|---|
DigiKey Part Number | 296-28331-2-ND - Tape & Reel (TR) 296-28331-1-ND - Cut Tape (CT) 296-28331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65950BZXNR |
Description | IC PWR MGMT W/LDO REG 209BGA |
Customer Reference | |
Detailed Description | Mobile/OMAP™ PMIC 209-NFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Mobile/OMAP™ | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 209-VFBGA | |
Supplier Device Package | 209-NFBGA | |
Base Product Number |