
TPS659114A2NMAR | |
---|---|
DigiKey Part Number | 296-TPS659114A2NMARTR-ND - Tape & Reel (TR) 296-TPS659114A2NMARCT-ND - Cut Tape (CT) 296-TPS659114A2NMARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS659114A2NMAR |
Description | INTEGRATED POWER MANAGEMENT IC ( |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Portable Equipment PMIC 98-NFBGA (9x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Portable Equipment | |
Current - Supply | 320µA | |
Voltage - Supply | 1.7V, 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 98-VFBGA | |
Supplier Device Package | 98-NFBGA (9x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.81000 | $68.81 |
10 | $53.38000 | $533.80 |
25 | $49.51880 | $1,237.97 |
100 | $45.27380 | $4,527.38 |
250 | $43.25064 | $10,812.66 |
500 | $42.03112 | $21,015.56 |
1,000 | $41.02725 | $41,027.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $37.25741 | $93,143.52 |