
TPS6590379ZWST | |
|---|---|
DigiKey Part Number | 296-47168-2-ND - Tape & Reel (TR) 296-47168-1-ND - Cut Tape (CT) 296-47168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6590379ZWST |
Description | POWER MANAGEMENT IC (PMIC) FOR A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 169-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6590379ZWST Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 169-LFBGA |
Part Status Active | Supplier Device Package 169-NFBGA (12x12) |
Applications Processor | Base Product Number |
Voltage - Supply 3.135 ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $153.58000 | $153.58 |
| 10 | $122.19600 | $1,221.96 |
| 25 | $114.35440 | $2,858.86 |
| 100 | $105.73420 | $10,573.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $107.40436 | $26,851.09 |

