
TPS6590377ZWST | |
---|---|
DigiKey Part Number | 296-47894-2-ND - Tape & Reel (TR) 296-47894-1-ND - Cut Tape (CT) 296-47894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6590377ZWST |
Description | IC PWR MGMT FOR PROCESSORS |
Customer Reference | |
Detailed Description | Processor PMIC 169-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6590377ZWST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Processor | |
Current - Supply | - | |
Voltage - Supply | 3.135V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 169-LFBGA | |
Supplier Device Package | 169-NFBGA (12x12) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $192.79000 | $192.79 |
10 | $154.62100 | $1,546.21 |
25 | $145.09840 | $3,627.46 |
100 | $134.62840 | $13,462.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $115.42628 | $28,856.57 |