
TPS563201DDCT | |
---|---|
DigiKey Part Number | 296-43393-2-ND - Tape & Reel (TR) 296-43393-1-ND - Cut Tape (CT) 296-43393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563201DDCT |
Description | IC REG BUCK ADJ 3A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.768V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563201DDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 580kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $5.81300 | $58.13 |
25 | $5.24520 | $131.13 |
100 | $4.61950 | $461.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $3.67328 | $918.32 |
500 | $3.52054 | $1,760.27 |
750 | $3.44403 | $2,583.02 |
1,250 | $3.38701 | $4,233.76 |