
TS12A12511DGKR | |
|---|---|
DigiKey Part Number | 296-27619-2-ND - Tape & Reel (TR) 296-27619-1-ND - Cut Tape (CT) 296-27619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS12A12511DGKR |
Description | IC SWITCH SPDT X 1 5OHM 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 5Ohm (Typ) 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS12A12511DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 5Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 95ns, 50ns | |
-3db Bandwidth | 93MHz | |
Charge Injection | 26pC | |
Channel Capacitance (CS(off), CD(off)) | 14pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -70dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.76000 | $17.76 |
| 10 | $13.12200 | $131.22 |
| 25 | $11.96400 | $299.10 |
| 100 | $10.69210 | $1,069.21 |
| 250 | $10.08648 | $2,521.62 |
| 500 | $9.72144 | $4,860.72 |
| 1,000 | $9.42093 | $9,420.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.10370 | $22,759.25 |
| 5,000 | $8.91250 | $44,562.50 |
| 7,500 | $8.81674 | $66,125.55 |

