
TPS65235-1EVM-747 | |
---|---|
DigiKey Part Number | 296-49344-ND |
Manufacturer | |
Manufacturer Product Number | TPS65235-1EVM-747 |
Description | EVAL BOARD FOR TPS652351 |
Customer Reference | |
Detailed Description | TPS65235-1 - 1 Non-Isolated Output Special Purpose DC/DC, LNB Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | Special Purpose DC/DC, LNB | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 11V ~ 20V | |
Current - Output | 1A | |
Voltage - Input | 4.5V ~ 16V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPS65235-1 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $425.92000 | $425.92 |