PMIC - Voltage Regulators - Linear Switching 7 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (3) 2.2MHz, 4.4MHz 36-VQFN-HR (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6522312RAHRQ1

DigiKey Part Number
296-TPS6522312RAHRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS6522312RAHRQ1
Description
AUTOMOTIVE, 5.5V PMIC WITH FOUR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 7 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (3) 2.2MHz, 4.4MHz 36-VQFN-HR (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Topology
Step-Down (Buck) Synchronous (4), Linear (LDO) (3)
Number of Outputs
7
Frequency - Switching
2.2MHz, 4.4MHz
Voltage/Current - Output 1
0.5V ~ 3.3V, 3.5A
Voltage/Current - Output 2
0.5V ~ 3.3V, 3.5A
Voltage/Current - Output 3
0.5V ~ 3.3V, 2.4A
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
36-PowerVFQFN
Supplier Device Package
36-VQFN-HR (5x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$32.92749$98,782.47
Manufacturers Standard Package