
TPS65219EVM-RSM | |
---|---|
DigiKey Part Number | 296-TPS65219EVM-RSM-ND |
Manufacturer | |
Manufacturer Product Number | TPS65219EVM-RSM |
Description | EVAL BOARD FOR MSP430F5529 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430F5529 - Power Supply Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply | |
Embedded | Yes, MCU | |
Utilized IC / Part | MSP430F5529 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,321.42000 | $2,321.42 |