
TPS65217BEVM | |
---|---|
DigiKey Part Number | 296-52535-ND |
Manufacturer | |
Manufacturer Product Number | TPS65217BEVM |
Description | EVAL BOARD FOR TPS65217 |
Customer Reference | |
Detailed Description | TPS65217 - Battery Charger, Power Supply Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Charger, Power Supply | |
Embedded | No | |
Utilized IC / Part | TPS65217 | |
Primary Attributes | 3 Step-Down Converters, 2 LDOs | |
Secondary Attributes | USB Powered | |
Contents | Board(s), Cable(s), Accessories | |
Note | - | |
Base Product Number |