TPS53676RSLR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65217ARSLR

DigiKey Part Number
296-36833-2-ND - Tape & Reel (TR)
296-36833-1-ND - Cut Tape (CT)
296-36833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65217ARSLR
Description
IC PMIC BATTERY 48VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 48-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS65217ARSLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply
Current - Supply
-
Voltage - Supply
2.75V ~ 5.8V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$42.81000$42.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$27.34417$68,360.43
Manufacturers Standard Package