Video Shifter IC 28-WQFN (4x4) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65197RUYR

DigiKey Part Number
296-36832-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65197RUYR
Description
IC VIDEO LEVEL SHIFTER 28WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Shifter IC 28-WQFN (4x4) Package
Datasheet
 Datasheet
EDA/CAD Models
TPS65197RUYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Shifter
Applications
Video Display
Standards
-
Control Interface
-
Voltage - Supply
16.5V ~ 45.0V
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.72579$11,177.37
6,000$3.63793$21,827.58
9,000$3.59396$32,345.64
15,000$3.54519$53,177.85
21,000$3.51670$73,850.70
Manufacturers Standard Package

Other Suppliers on DigiKey

3,000In Stock
Ships from Rochester Electronics, LLC