
TPS65197BRUYT | |
|---|---|
DigiKey Part Number | 296-TPS65197BRUYTTR-ND - Tape & Reel (TR) 296-TPS65197BRUYTCT-ND - Cut Tape (CT) 296-TPS65197BRUYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65197BRUYT |
Description | IC VIDEO LEVEL SHIFTER 28WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Shifter IC 28-WQFN (4x4) Package |
Datasheet | Datasheet |
EDA/CAD Models | TPS65197BRUYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Shifter | |
Applications | Video Display | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 16.5V ~ 45.0V | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $6.61000 | $66.10 |
| 25 | $5.96880 | $149.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.93752 | $1,234.38 |

