
TPS65197BRUYR | |
|---|---|
DigiKey Part Number | 296-42511-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65197BRUYR |
Description | IC VIDEO LEVEL SHIFTER 28WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Shifter IC 28-WQFN (4x4) Package |
Datasheet | Datasheet |
EDA/CAD Models | TPS65197BRUYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Shifter | |
Applications | Video Display | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 16.5V ~ 45.0V | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.65821 | $10,974.63 |
| 6,000 | $3.57167 | $21,430.02 |
| 9,000 | $3.52834 | $31,755.06 |
| 15,000 | $3.48033 | $52,204.95 |
| 21,000 | $3.45227 | $72,497.67 |

