TPS65186RGZR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet
E Ink®, Vizplex™ Display, OMAP™ PMIC 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65186RGZR

DigiKey Part Number
296-29566-2-ND - Tape & Reel (TR)
296-29566-1-ND - Cut Tape (CT)
296-29566-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65186RGZR
Description
IC PWR MGMT E INK 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
E Ink®, Vizplex™ Display, OMAP™ PMIC 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TPS65186RGZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
E Ink®, Vizplex™ Display, OMAP™
Current - Supply
5.5mA
Voltage - Supply
3V ~ 6V
Operating Temperature
-10°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$37.90000$37.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$23.96294$59,907.35
Manufacturers Standard Package