
TPS65185RSLR | |
---|---|
DigiKey Part Number | 296-29565-2-ND - Tape & Reel (TR) 296-29565-1-ND - Cut Tape (CT) 296-29565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65185RSLR |
Description | IC PWR MGMT E INK 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | E Ink®, Vizplex™ Display, OMAP™ PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65185RSLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | E Ink®, Vizplex™ Display, OMAP™ | |
Current - Supply | 5.5mA | |
Voltage - Supply | 3V ~ 6V | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.32000 | $34.32 |
10 | $26.01200 | $260.12 |
25 | $23.92680 | $598.17 |
100 | $21.63520 | $2,163.52 |
250 | $20.54128 | $5,135.32 |
500 | $19.88244 | $9,941.22 |
1,000 | $19.33994 | $19,339.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $17.23285 | $43,082.12 |