


TPS72727DSER | |
|---|---|
DigiKey Part Number | 296-TPS72727DSERTR-ND - Tape & Reel (TR) 296-TPS72727DSERCT-ND - Cut Tape (CT) 296-TPS72727DSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72727DSER |
Description | IC REG LINEAR 2.7V 250MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72727DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 130 µA | |
PSRR | 85dB ~ 45dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.70300 | $47.03 |
| 25 | $4.23240 | $105.81 |
| 100 | $3.71040 | $371.04 |
| 250 | $3.46124 | $865.31 |
| 500 | $3.31130 | $1,655.65 |
| 1,000 | $3.18780 | $3,187.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.03527 | $9,105.81 |
| 6,000 | $2.96060 | $17,763.60 |
| 9,000 | $2.92323 | $26,309.07 |
| 15,000 | $2.88181 | $43,227.15 |
| 21,000 | $2.85762 | $60,010.02 |

