



CZRU52C2 | |
|---|---|
DigiKey Part Number | 641-1019-2-ND - Tape & Reel (TR) 641-1019-1-ND - Cut Tape (CT) 641-1019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRU52C2 |
Description | DIODE ZENER 2V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRU52C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.99000 | $19.90 |
| 100 | $1.24880 | $124.88 |
| 500 | $1.06354 | $531.77 |
| 1,000 | $0.70902 | $709.02 |
| 2,000 | $0.62845 | $1,256.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.55594 | $2,223.76 |
| 8,000 | $0.40285 | $3,222.80 |
| 12,000 | $0.39463 | $4,735.56 |
| 20,000 | $0.38641 | $7,728.20 |
| 28,000 | $0.37868 | $10,603.04 |


