TPS650941A0RSKT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS650942A0RSKR

DigiKey Part Number
296-TPS650942A0RSKRTR-ND - Tape & Reel (TR)
296-TPS650942A0RSKRCT-ND - Cut Tape (CT)
296-TPS650942A0RSKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS650942A0RSKR
Description
IC REG CTRLR/CONV 12OUT 64VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-CAP2™ Controller/Converter, Mobile PCs Voltage Regulator IC 12 Output 64-VQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
TPS650942A0RSKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Controller/Converter, Mobile PCs
Voltage - Input
5.6V ~ 21V
Number of Outputs
12
Voltage - Output
Multiple
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,810
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$59.04000$59.04
10$45.53000$455.30
25$42.15840$1,053.96
100$38.45290$3,845.29
250$36.68608$9,171.52
500$35.62128$17,810.64
1,000$34.74509$34,745.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$31.42761$62,855.22
Manufacturers Standard Package