D-CAP2™ Controller, Multicore, CPU, FPGA, SOC’s Voltage Regulator IC 11 Output 64-VQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS650860A0RSKT

DigiKey Part Number
296-43795-2-ND - Tape & Reel (TR)
296-43795-1-ND - Cut Tape (CT)
296-43795-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS650860A0RSKT
Description
IC REG CTRLR FPGA 11OUT 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-CAP2™ Controller, Multicore, CPU, FPGA, SOC’s Voltage Regulator IC 11 Output 64-VQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
TPS650860A0RSKT Models
Product Attributes
Filter Similar Products
Category
Number of Outputs
11
Manufacturer
Texas Instruments
Voltage - Output
Multiple
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
64-VFQFN Exposed Pad
Applications
Controller, Multicore, CPU, FPGA, SOC’s
Supplier Device Package
64-VQFN (8x8)
Voltage - Input
5.6V ~ 21V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 372
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$110.00000$110.00
10$86.56400$865.64
25$80.71200$2,017.80
100$74.27710$7,427.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$74.47264$18,618.16
Manufacturers Standard Package