Mobile/OMAP™ PMIC 48-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS650732RSLR

DigiKey Part Number
296-24941-2-ND - Tape & Reel (TR)
296-24941-1-ND - Cut Tape (CT)
296-24941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS650732RSLR
Description
IC PWR MGMT 5CH W/2 LDO 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mobile/OMAP™ PMIC 48-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS650732RSLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Mobile/OMAP™
Current - Supply
-
Voltage - Supply
2.8V ~ 6.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,913
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$60.43000$60.43
10$46.63200$466.32
25$43.18920$1,079.73
100$39.40560$3,940.56
250$37.60252$9,400.63
500$36.51580$18,257.90
1,000$35.62129$35,621.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$34.67707$86,692.68
Manufacturers Standard Package

Other Suppliers on DigiKey

13,400In Stock
Ships from Rochester Electronics, LLC