
TPS650532RGER | |
---|---|
DigiKey Part Number | 296-25183-2-ND - Tape & Reel (TR) 296-25183-1-ND - Cut Tape (CT) 296-25183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS650532RGER |
Description | IC PWR MGT 5CH W/3 LDO 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mobile/OMAP™ PMIC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650532RGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Mobile/OMAP™ | |
Current - Supply | - | |
Voltage - Supply | 1.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.15000 | $40.15 |
10 | $30.53700 | $305.37 |
25 | $28.14400 | $703.60 |
100 | $25.51080 | $2,551.08 |
250 | $24.25596 | $6,063.99 |
500 | $23.49972 | $11,749.86 |
1,000 | $22.87732 | $22,877.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $22.10856 | $66,325.68 |