32 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65050RSMT

DigiKey Part Number
296-TPS65050RSMTTR-ND - Tape & Reel (TR)
296-TPS65050RSMTCT-ND - Cut Tape (CT)
296-TPS65050RSMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65050RSMT
Description
IC PWR MGMT 6CH W/4 LDO 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mobile/OMAP™ PMIC 32-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS65050RSMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Mobile/OMAP™
Current - Supply
1.25mA
Voltage - Supply
1.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$32.06728$8,016.82
500$31.11400$15,557.00
750$30.63665$22,977.49
1,250$30.10785$37,634.81
1,750$29.79876$52,147.83
2,500$29.50151$73,753.77
Manufacturers Standard Package

Other Suppliers on DigiKey

2,229In Stock
Ships from Rochester Electronics, LLC