
TPS650231YFFR | |
---|---|
DigiKey Part Number | TPS650231YFFR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS650231YFFR |
Description | IC BAT PWR MGT LI-ION 1C 49DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 49-DSBGA (2.8x2.8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650231YFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Temperature | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 49-UFBGA, DSBGA | |
Supplier Device Package | 49-DSBGA (2.8x2.8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $27.92821 | $83,784.63 |